50-75% de réduction
Analog DevicesAD7876BRZADC
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±10V | |
| ±5 | |
| 60 | |
| 95 | |
| ±1LSB | |
| ±8LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 15.6(Max) mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 24 | |
| Forme de sonde | Gull-wing |
Without altering essential content, Analog Devices' AD7876BRZ ADC will convert your analog signals into digital data. Its maximum power dissipation is 95 mW. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

