Analog DevicesAD7876BRZ-REEL7ADC
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±10V | |
| ±5 | |
| 60 | |
| 95 | |
| ±1LSB | |
| ±8LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 15.6(Max) mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 24 | |
| Forme de sonde | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7876BRZ-REEL7 ADC from Analog Devices is perfect. This device is based on SAR architecture. Its maximum power dissipation is 95 mW. This device's digital interface is parallel|serial (2-wire). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

