50-75% de réduction
Analog DevicesAD7874BNZADC
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 116ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±10V | |
| ±5 | |
| 100 | |
| 150 | |
| ±0.5LSB | |
| ±5LSB | |
| 72dB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 14.73(Max) mm |
| Longueur du paquet | 39.75(Max) mm |
| Carte électronique changée | 28 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP W |
| 28 | |
| Forme de sonde | Through Hole |
Need to convert your analog signals to digital signals? This AD7874BNZ ADC from Analog Devices will get the job done. This device is based on SAR architecture. This device's digital interface is parallel. It has a single-ended input signal. Its maximum power dissipation is 150 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

