50-75% de réduction

Analog DevicesAD7862ARZ-3ADC

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7862ARZ-3 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! Its maximum power dissipation is 75 mW. This device is based on SAR architecture. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

5 pièces: Prêt à être expédié le lendemain

    Total$4.38Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1540+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 5 pièces
      • Price: $4.376

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.