50-75% de réduction

Analog DevicesAD7862ARZ-2ADC

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube

Converting digital signals from analog is easy with Analog Devices' AD7862ARZ-2 ADC. Its maximum power dissipation is 75 mW. This device is based on SAR architecture. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

2 pièces: Livraison en 2 jours

    Total$4.38Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1647+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 2 pièces
      • Price: $4.376

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.