10-25% de reduction
Analog DevicesAD7859BSZADC
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8|4 | |
| 200ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 3V/5V|±1.5V/±2.5V | |
| 25 | |
| 30 | |
| ±0.5LSB | |
| ±5LSB | |
| 72dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 44 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | MQFP |
| 44 | |
| Forme de sonde | Gull-wing |
With this AD7859BSZ ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is parallel. It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 30 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V/5V|±1.5V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

