Analog DevicesAD7858LANZADC
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8|4 | |
| 100ksps | |
| Serial (2-Wire, 3-Wire, SPI, QSPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 3V/5V | |
| 25 | |
| 33 | |
| ±1LSB | |
| ±4LSB | |
| 72dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 31.75 mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 24 | |
| Forme de sonde | Through Hole |
If you require your analog signals to be converted into digital data then this AD7858LANZ ADC from Analog Devices is perfect. Its maximum power dissipation is 33 mW. This device's digital interface is serial (2-wire, 3-wire, spi, qspi). It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

