Analog DevicesAD7858BRZADC

8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube

Using a transducer to convert real world physical signals into analog signals, this AD7858BRZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 33 mW. It has a single-ended and pseudo-differential input signal. This device's digital interface is serial (2-wire, 3-wire, spi, qspi). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V/5V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 31 Minimum 31
  • Date Code:
    2506+
    Manufacturer Lead Time:
    16 semaines
    Country Of origin:
    Malaisie
    • Price: $22.91
    1. 31+$22.91

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.