| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 667ksps | |
| 8 | |
| 8 | |
| 4 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.97 | |
| Analog and Digital | |
| 99 | |
| ±4LSB | |
| ±3%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 15.6(Max) mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 24 | |
| Forme de sonde | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD7808BRZ DAC converter from Analog Devices is perfect for you! This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

