Analog DevicesAD7799BRUZADC
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 3 | |
| 470sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 2.5 | |
| ±15ppm of FSR | |
| ±0.01mV(Typ) | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 5 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7799BRUZ ADC from Analog Devices does just that! This device is based on Delta-Sigma architecture. Its maximum power dissipation is 2.5 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

