Analog DevicesAD7766BRUZADC
1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 24bit | |
| 1 | |
| 1 | |
| 128ksps | |
| Serial (3-Wire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±5Vp-p | |
| 15 | |
| 18 | |
| ±15ppm | |
| 0.075%FSR | |
| 108.5dB(Typ) | |
| 24 | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 5 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Need to convert your analog signals to digital signals? This AD7766BRUZ ADC from Analog Devices will get the job done. Its maximum power dissipation is 18 mW. This device is based on SAR architecture. This device's digital interface is serial (3-wire). It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 Vp-p. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.