10-25% de reduction

Analog DevicesAD7730LBRUZADC

2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin TSSOP Tube

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7730LBRUZ ADC. Its maximum power dissipation is 125 mW. This device is based on Delta-Sigma architecture. It has a differential input signal. This device's digital interface is serial (3-wire, spi). This ADC has a resolution of 24bit. This ADC has an input voltage of 0.01 V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0.08V. This ADC has a temperature range of -40 °C to 85 °C.

20 pièces: Prêt à être expédié le lendemain

    Total$5.71Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2134+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Philippines
      • In Stock: 20 pièces
      • Price: $5.706

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.