Analog DevicesAD7714ARZ-5ADC
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 5|3 | |
| 1ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 2.5V|±2.5V | |
| 5 | |
| 7 | |
| ±0.0015%FSR | |
| ±0.0015%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.6(Max) |
| Longueur du paquet | 15.6(Max) |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 24 | |
| Forme de sonde | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7714ARZ-5 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. It has a pseudo-differential and differential input signal. Its maximum power dissipation is 7 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 2.5 V|±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

