Analog DevicesAD7712ARZADC

1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7712ARZ ADC. This device's digital interface is serial. It has a single-ended and differential input signal. Its maximum power dissipation is 52.5 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 5V/20 V|±5V/±20V. Its typical dual supply voltage is ±5|-5/10 V, with a minimum of ±4.75 V and maximum of -5.25/10.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 31 Minimum 31
  • Date Code:
    2535+
    Manufacturer Lead Time:
    15 semaines
    Country Of origin:
    Malaisie
    • Price: $38.46
    1. 31+$38.46

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.