Analog DevicesAD7705BRZ-REEL7ADC
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 2 | |
| 500sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 1.225V/2.5V|±1.225V/±2.5V | |
| 1 | |
| ±0.003%FSR | |
| ±0.003%FSR(Typ) | |
| 116dB | |
| 16 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 10.5(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 16 | |
| Forme de sonde | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7705BRZ-REEL7 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 1 mW. It has a differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 1.225 V/2.5V|±1.225V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

