Analog DevicesAD7682BCPZRL7ADC
4-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 4|4/2|2/1 | |
| 250ksps | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2.5V/4.096V|±1.25V/±2.048V | |
| 15.5 | |
| 21 | |
| ±2LSB | |
| ±8LSB | |
| 93.8dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 20 | |
| Forme de sonde | No Lead |
Analog Devices offers this AD7682BCPZRL7 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is serial (4-wire, spi, qspi, microwire). It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 19.2 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V|±1.25V/±2.048V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

