Analog DevicesAD7674ASTZADC
1-Channel Single ADC SAR 800ksps 18-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 800ksps | |
| Parallel|Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±4.096V | |
| 126 | |
| 138 | |
| ±2.5LSB | |
| ±0.048%FSR | |
| 101dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 48 | |
| Forme de sonde | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7674ASTZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is parallel|serial (3-wire, spi, qspi, microwire). This device is based on SAR architecture. It has a differential input signal. Its maximum power dissipation is 138 mW. This ADC has a resolution of 18bit. This ADC has an input voltage of ±4.096 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

