Analog DevicesAD7651ASTZADC
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V | |
| 38 | |
| 45 | |
| ±6LSB | |
| ±0.12%FSR | |
| 86dB(Typ) | |
| 15 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 48 | |
| Forme de sonde | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7651ASTZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a pseudo-differential input signal. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). This device is based on SAR architecture. Its maximum power dissipation is 45 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

