Analog DevicesAD7621ACPZADC
1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 3Msps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 70 | |
| 86 | |
| ±2LSB | |
| ±0.38%FSR | |
| 90dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 48 | |
| Forme de sonde | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD7621ACPZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 86 mW. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.