Analog DevicesAD7612BSTZADC

1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Need to convert your analog signals to digital signals? This AD7612BSTZ ADC from Analog Devices will get the job done. Its maximum power dissipation is 230 mW. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

31 pièces: Livraison en 3 jours

    Total$589.29Price for 13

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 31 pièces
      • Price: $45.33

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.