Analog DevicesAD7610BCPZADC

1-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray

Use this specially engineered AD7610BCPZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. This device's digital interface is parallel|serial (spi, qspi, microwire). Its maximum power dissipation is 110 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total en stock: 15 pièces

Quantity Increments of 30 Minimum 30
  • Date Code:
    2419+
    Manufacturer Lead Time:
    20 semaines
    Country Of origin:
    Corée (du Sud)
    • Price: $19.46
    1. 30+$19.46

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.