| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 667ksps | |
| 2 | |
| 2 | |
| 1.5 | |
| Parallel | |
| Current | |
| External | |
| 14.25 | |
| Single | |
| 450 | |
| ±1LSB | |
| ±6LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.68(Min) mm |
| Largeur du paquet | 9.04(Max) mm |
| Longueur du paquet | 9.04(Max) mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 20 | |
| Forme de sonde | J-Lead |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD7549JPZ DAC converter as a solution. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

