| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 1 | |
| 1 | |
| 2 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±2LSB | |
| ±25LSB | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.68(Min) mm |
| Largeur du paquet | 9.04(Max) mm |
| Longueur du paquet | 9.04(Max) mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 20 | |
| Forme de sonde | J-Lead |
The AD7545JPZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

