| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 8bit | |
| 5.6Msps | |
| 2 | |
| 2 | |
| 0.4 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±1LSB | |
| ±6LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 26.16 mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 20 | |
| Forme de sonde | Through Hole |
With this AD7528JNZ DAC converter from Analog Devices converting analog signals into digital is easy. This device's digital interface is parallel. It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

