Analog DevicesAD7478ARTZ-500RL7ADC
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5.25V | |
| 17.5 | |
| ±0.5LSB | |
| ±0.5LSB | |
| 70dB | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 6 | |
| Forme de sonde | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7478ARTZ-500RL7 ADC from Analog Devices! Its maximum power dissipation is 17.5 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 8bit. This ADC has an input voltage of 5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

