50-75% de réduction
Analog DevicesAD745JRZ-16Amplificateur opérationnel
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 1@±15V | |
| ±4.8 | |
| ±15 | |
| ±18 | |
| 0.00015@±15V | |
| 0.0002@±15V | |
| 40@±15V | |
| Dual | |
| 1200 | |
| 12.5@±15V | |
| 5.5@±15V | |
| 132.04 | |
| 0.0069@±15V | |
| 90 | |
| 80 | |
| 80 to 85 | |
| 20 | |
| 5000 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 10.5(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 16 | |
| Forme de sonde | Gull-wing |
Optimize your circuit with this general purpose amplifier AD745JRZ-16 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 1200 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.8 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has a single channel per chip. This device is made with bifet technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

