10-25% de reduction

Analog DevicesAD7357YRUZADC

2-Channel Dual ADC SAR 4.2Msps 14-bit Serial 16-Pin TSSOP Tube

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7357YRUZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! It has a differential input signal. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 59 mW. This ADC has a resolution of 14bit. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total en stock: 2 pièces

Quantity Increments of 30 Minimum 30
  • Date Code:
    1731+
    Manufacturer Lead Time:
    10 semaines
    Country Of origin:
    Malaisie
    • Price: $19.19
    1. 30+$19.19

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.