Analog DevicesAD7324BRUZADC
4-Channel Single ADC SAR 1Msps 13-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 13bit | |
| 1 | |
| 4|2/3|2 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±2.5V/±5V/±10V | |
| ±15/3|±15/5 | |
| 21 | |
| 31 | |
| ±1.1LSB | |
| ±7LSB | |
| 76dB(Min) | |
| 12+Sign | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 4.4 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Need to convert your analog signals to digital signals? This AD7324BRUZ ADC from Analog Devices will get the job done. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 31 mW. It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. This ADC has a resolution of 13bit. This ADC has an input voltage of 10 V|±2.5V/±5V/±10V. Its typical dual supply voltage is ±15/3|±15/5 V, with a minimum of ±12/2.7 V and maximum of ±16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

