Analog DevicesAD7302BRZ-REEL7DAC

DAC 2-CH 8-bit T/R

Need to convert digital signals into analog such as voltages or currents? Then this AD7302BRZ-REEL7 DAC converter from Analog Devices is perfect for you! It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.

52 pièces: Prêt à être expédié le lendemain

    Total$3.00Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2215+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      Philippines
         
      • Price: $3.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2215+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Philippines
      • In Stock: 52 pièces
      • Price: $3.002

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.