10-25% de reduction
Analog DevicesAD7277AUJZ-500RL7ADC
1-Channel Single ADC SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 3.45Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 3V | |
| 10.5 | |
| 19.8 | |
| ±0.5LSB | |
| ±2LSB | |
| 70dB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.87 mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | TSOT |
| 6 |
Need to process and covert your analog signals into digital data? This AD7277AUJZ-500RL7 ADC from Analog Devices does just that! This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 19.8 mW. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

