Analog DevicesAD7262BSTZ-5ADC
2-Channel Dual ADC SAR 500ksps 12-bit Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 2 | |
| 500ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 120 | |
| 175 | |
| ±1LSB | |
| ±0.305%FSR | |
| 73dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 48 | |
| Forme de sonde | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7262BSTZ-5 ADC from Analog Devices is perfect. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 175 mW. It has a differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

