Analog DevicesAD7195BCPZADC

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray

Easily perform calculations on real world physical signals such as light and temperature by using this AD7195BCPZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5.25 V. This ADC has a temperature range of -40 °C to 105 °C.

5 pièces: Livraison en 2 jours

    Total$7.62Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Corée (du Sud)
      • In Stock: 5 pièces
      • Price: $7.618

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.