25-50% de réduction

Analog DevicesAD711KRZAmplificateur opérationnel

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube

The AD5750-x family of industrial current/voltage output drivers are rated for operation in temperatures from –40°C to 105°C. The range of output drivers has current output ranges including 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. The range of output drivers also has output voltage ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with a 20% over-range. The output drivers are serially programmed via SPI/MICROWIRE and include on-chip output fault protection, packet error checking, and an asynchronous clear function. The power supply range for the AD5750-x family is ±12 V to ±24 V and has an output loop compliance to AVDD – 2.75V. An external HW SELECT pin allows for the AD5750-x to power up either in hardware or software configure mode.

Drawings/Package

   

Key Features

 -Multiple current output ranges

 -Multiple voltage output ranges

 -Digitally programmed via SPI/MICROWIRE

 -Industrial temperature range of –40°C to 105°C

 -On-chip output fault protection

General Applications

 -Process controls

 -Actuator controls

 -PLCs

Evaluation Board

The AD5750-x Family can be evaluated with the EVAL-AD5750 development board available from Arrow

With this general purpose amplifier AD711KRZ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. This device uses dual power supplies. It has a single channel per chip.

Import TariffMay apply to this part

19 pièces: Prêt à être expédié le lendemain

    Total$1.13Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 19 pièces
      • Price: $1.1267

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.