Analog DevicesAD688AQRéférences de tension
V-Ref Programmable ±10V 10mA 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series | |
| 5mV | |
| 3ppm/°C | |
| 50uV/mA | |
| 200uV/V | |
| ±10 | |
| 36 | |
| 10 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) mm |
| Largeur du paquet | 7.87(Max) mm |
| Longueur du paquet | 21.34(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 16 | |
| Forme de sonde | Through Hole |
Even in the event of large power supply variations, this AD688AQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. It has an initial accuracy of 0.02%. With an output that has a voltage of ±10 V, this is power management at its best. This voltage reference circuit supports series topology. A load regulation of 50uV/mA and line regulation of 200uV/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

