Analog DevicesAD673JNZADC
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±5V | |
| -15/5 | |
| 325 | |
| ±0.5LSB | |
| 8 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 26.16 mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 20 | |
| Forme de sonde | Through Hole |
Need to process and covert your analog signals into digital data? This AD673JNZ ADC from Analog Devices does just that! Its maximum power dissipation is 325 mW. This device's digital interface is parallel. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 10 V|±5V. Its typical dual supply voltage is -15/5 V, with a minimum of -11.4/4.5 V and maximum of -16.5/7 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

