Analog DevicesAD629ARZ-R7Amplificateurs SP
SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 75 to 85 | |
| 77 | |
| 84 | |
| 1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.8(Typ)@±15V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Dual | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Get better sound quality by implementing this differential amplifier AD629ARZ-R7 differential amplifier from Analog Devices into your electronic circuit. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

