Les plus consultées

Analog DevicesAD586LQRéférences de tension

V-Ref Precision 5V 10mA 8-Pin CDIP Tube

Even in the event of large power supply variations, this AD586LQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. This will operate at a maximum voltage of 36 V, making it easy to control the power in your circuit. It has an initial accuracy of 2.5mV. This voltage reference circuit supports series topology. A load regulation of 400uV/mA and line regulation of 100uV/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 5ppm/°C. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.