| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| 3.5(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| ±2LSB | |
| ±2.5LSB | |
| -40 | |
| 125 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 24 | |
| Forme de sonde | No Lead |
Look no further! The AD5760ACPZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Segment architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of -2.5/7.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. The component will be shipped in tray format. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

