| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Resistor-String | |
| 12bit | |
| 1.07Msps | |
| 2 | |
| 2 | |
| 10 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 4.5 | |
| ±16.5 | |
| Single|Dual | |
| 190 | |
| ±0.05%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 4.4 mm |
| Longueur du paquet | 7.8 mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP EP |
| 24 | |
| Forme de sonde | Gull-wing |
Need to convert your digital signals to analog? This AD5722RBREZ DAC converter from Analog Devices is the one you want. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

