| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 1 | |
| 1 | |
| 7 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Single | |
| ±4LSB | |
| ±0.075%FSR | |
| 90dB(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.55 mm |
| Largeur du paquet | 2 mm |
| Longueur du paquet | 2 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 8 | |
| Forme de sonde | No Lead |
With this AD5692RACPZ-RL7 DAC converter from Analog Devices converting analog signals into digital is easy. This device is based on Segment architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

