| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 1 | |
| 1 | |
| 7 | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.7 | |
| Analog and Digital | |
| ±1LSB | |
| ±0.075%FSR | |
| 90dB(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.53 |
| Largeur du paquet | 2 |
| Longueur du paquet | 2 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 8 | |
| Forme de sonde | No Lead |
Analog Devices brings you their latest AD5681RBCPZ-1RL7 DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on Segment architecture. This device's digital interface is serial (3-wire, spi). It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

