Analog DevicesAD5662BRJZ-2REEL7DAC
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| AD5662BRJZ-2REEL7 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 1 | |
| 1 | |
| 10 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| ±16LSB | |
| ±1.5%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 8 | |
| Forme de sonde | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD5662BRJZ-2REEL7 DAC converter from Analog Devices is perfect for you! This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

