Analog DevicesAD5422BCPZ-REEL7DAC

DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R

By using Analog Devices' AD5422BCPZ-REEL7 DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on Segment architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current|voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of 0/10.8 V and maximum of -26.4/40 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    14 semaines
    • Price: $9.72
    1. 750+$9.72

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.