| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 40ksps | |
| 1 | |
| 1 | |
| 40(Typ)|25 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 10.8 | |
| -26.4/40 | |
| Single|Dual | |
| 128(Typ) | |
| ±0.032%FSR | |
| ±0.2%FSR | |
| -40 | |
| 105 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 4.4 mm |
| Longueur du paquet | 7.8 mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP EP |
| 24 | |
| Forme de sonde | Gull-wing |
The AD5412AREZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current|voltage output. This device is based on Segment architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of 0/10.8 V and maximum of -26.4/40 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

