| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 1 | |
| 1 | |
| 250(Typ) | |
| Serial (2-Wire, I2C) | |
| Current | |
| Unipolar | |
| Internal | |
| Digital | |
| 20(Typ) | |
| ±4LSB | |
| ±0.6%FSR | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.84 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 8 | |
| Forme de sonde | No Lead |
Need to convert your digital signals to analog? This AD5398BCPZ-REEL7 DAC converter from Analog Devices is the one you want. This device's digital interface is serial (2-wire, i2c). It has a current output. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

