| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 8 | |
| 8 | |
| 10 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| 2.5 | |
| Single | |
| 5(Typ) | |
| ±16LSB | |
| ±1%FSR | |
| -40 | |
| 105 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 6 mm |
| Longueur du paquet | 6 mm |
| Carte électronique changée | 40 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 40 | |
| Forme de sonde | No Lead |
If your digital signals need to be converted into analog then this AD5348BCPZ DAC converter from Analog Devices will easily accomplish that that. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

