Les plus consultées
Analog DevicesAD420ANZ-32DAC
DAC 1-CH Delta-Sigma 16-bit 24-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| Delta-Sigma | |
| 16bit | |
| 400sps | |
| 1 | |
| 2 | |
| 3000 | |
| Serial (3-Wire, SPI, Microwire) | |
| Current|Voltage | |
| Unipolar | |
| Internal|External | |
| 12 | |
| Single | |
| 176 | |
| ±0.012%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 7.11(Max) mm |
| Longueur du paquet | 32.3(Max) mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 24 | |
| Forme de sonde | Through Hole |
The AD420ANZ-32 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is serial (3-wire, spi, microwire). It has a current|voltage output. This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

