STMicroelectronicsACST1035-8FPTRIACs
TRIAC 800V 10A(RMS) 95A 3-Pin(3+Tab) TO-220FPAB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| ACST1035-8FP | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 4000(Min) | |
| 150 | |
| 1 | |
| 35 | |
| 95 | |
| 30 | |
| 800 | |
| 1.5@14.1A | |
| 800 | |
| 10 | |
| 0.001 | |
| Yes | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 16.4(Max) mm |
| Largeur du paquet | 4.6(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220FPAB |
| 3 | |
| Forme de sonde | Through Hole |
A triggered current can turn on this ac switch triac ACST1035-8FP thyristor manufactured from STMicroelectronics and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 95 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

