Microchip TechnologyAC243026Cartes et kits de développement de systèmes intégrés
PIC24H Microcontroller Evaluation Board
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| PIC24H | |
| Microcontroller | |
| 1 | |
| No | |
| No | |
| Yes |
Description du kit de développement
The PIC24H mTouch Capacitive Touch Evaluation Board is designed to facilitate the development of capacitive touch-based applications using PIC24H-series microcontrollers. This board is intended to supplement the motherboard portfolio already included in the mTouch Capacitive Touch Evaluation Kit (DM183026-2). This evaluation board includes an onboard PICkit serial interface, an ICSP header, a USB connector (for power only), and a 16-bit LED display. The board also includes a 24-pin header that can be used to interface the 2-channel and 4-channel slider plug-in boards, the 12-matrix key plug-in board, and the 8-direct key plug-in board. These plug-in boards are included in the mTouch Capacitive Touch Evaluation Kit (sold separately, DM183026-2).
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

