Microchip TechnologyAC164127-5Cartes et kits de développement de systèmes intégrés
Microcontroller Controller Board 16MB Serial Flash
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8473.30.91.00 | |
| Automotive | No |
| PPAP | No |
| Controller Board | |
| Microcontroller | |
| 16MB | |
| Serial Flash | |
| LCD | |
| MMC/SD | |
| No | |
| No | |
| Flash | |
| No |
Description du kit de développement
The Graphics LCD Controller PICtail™ Plus SSD1926 Board is a demonstration board for evaluating Microchip Technology’s graphic display solution and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003). The controller board has a connection for the display boards, such as the Graphics Display Truly 3.2 240x320 Board (AC164127-4).
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

